P140KH-F20BR10K
Images are for reference only
See Product Specifications
See Product Specifications
858-P140KHF20BR10K
P140KH-F20BR10K
Mfr.:
Description:
Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT
Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT
Datasheet:
In Stock: 5.584
-
Stock:
-
5.584 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.408 | Rp35.408 | |
| Rp25.684 | Rp256.840 | |
| Rp22.933 | Rp2.293.300 | |
| Rp20.914 | Rp5.228.500 | |
| Rp15.814 | Rp7.907.000 | |
| Rp13.374 | Rp10.699.200 | |
| Rp13.356 | Rp32.054.400 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409199
- BRHTS:
- 85334099
- ECCN:
- EAR99
Indonesia
