P160KNP-4FC15B100K

BI Technologies / TT Electronics
858-P160KNP4C15B100K
P160KNP-4FC15B100K

Mfr.:

Description:
Potentiometers 16mm 100K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.824

Stock:
3.824 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.012 Rp42.012
Rp33.757 Rp337.570
Rp27.152 Rp2.715.200
Rp24.400 Rp6.100.000
Rp24.217 Rp12.108.500
Rp20.364 Rp22.400.400
Rp19.080 Rp41.976.000
Rp17.264 Rp94.952.000
Rp17.154 Rp188.694.000

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
15 mm
No Switch
41 Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99