P160KNPD-0QC15A10K

BI Technologies / TT Electronics
858-P160KNPD0C15A10K
P160KNPD-0QC15A10K

Mfr.:

Description:
Potentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.171

Stock:
5.171 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.059 Rp37.059
Rp29.721 Rp297.210
Rp23.850 Rp2.385.000
Rp21.832 Rp5.458.000
Rp20.914 Rp10.457.000
Rp18.529 Rp16.305.520
Rp16.658 Rp43.977.120
Rp15.667 Rp82.721.760
Rp15.117 Rp159.635.520

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Audio
Horizontal
100 mW (1/10 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
15 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 880
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 18,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99