P166H10F1AC10K

BI Technologies / TT Electronics
858-P166H10F1AC103
P166H10F1AC10K

Mfr.:

Description:
Precision Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4800   Multiples: 1600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp94.224.000

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Precision Potentiometers
RoHS:  
P166
PC Pin
Potentiometers
Rotary Potentiometer
Panel Mount, PCB Mount
Horizontal Adjustment
1 Turn
1 Gang
10 kOhms
6 mm
10 mm
150 VAC
Conductive Plastic
Flatted
20 %
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 100 mW (1/10 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 1600
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Reverse Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
TARIC:
8533310000
ECCN:
EAR99