P231-FC20BR10K

BI Technologies / TT Electronics
858-P231FC20BR10K
P231-FC20BR10K

Mfr.:

Description:
Potentiometers 24mm 10Kohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.632

Stock:
2.632 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.030 Rp44.030
Rp36.509 Rp365.090
Rp32.289 Rp807.225
Rp30.638 Rp3.063.800
Rp28.436 Rp7.109.000
Rp24.400 Rp17.080.000
Rp23.850 Rp66.780.000
Rp23.299 Rp130.474.400

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
500 mW (1/2 W)
500 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P231
Tray
Brand: BI Technologies / TT Electronics
Product Type: Potentiometers
Factory Pack Quantity: 700
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 16,637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.