P261PS1BF3CB5K
Images are for reference only
See Product Specifications
See Product Specifications
858-P261PS1BF3CB5K
P261PS1BF3CB5K
Mfr.:
Description:
Potentiometers 5K ohm 10% 1/2W POTENTIOMETER
Potentiometers 5K ohm 10% 1/2W POTENTIOMETER
Datasheet:
In Stock: 2.324
-
Stock:
-
2.324 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2324 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp281.978 | Rp281.978 | |
| Rp226.023 | Rp2.260.230 | |
| Rp206.943 | Rp5.173.575 | |
| Rp193.367 | Rp9.668.350 | |
| Rp180.708 | Rp18.070.800 | |
| Rp168.049 | Rp42.012.250 | |
| Rp135.944 | Rp67.972.000 | |
| Rp133.192 | Rp149.175.040 | |
| 2.240 | Quote |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409199
- BRHTS:
- 85334099
- ECCN:
- EAR99
Indonesia
