PS30L-R01AR500K
Images are for reference only
See Product Specifications
See Product Specifications
858-PS30L-R01AR500K
PS30L-R01AR500K
Mfr.:
Description:
Slide Potentiometers 500K ohm 20% Red Slide Potentiometer
Slide Potentiometers 500K ohm 20% Red Slide Potentiometer
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 304
-
Stock:
-
304 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 304 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.397 | Rp44.397 | |
| Rp35.591 | Rp355.910 | |
| Rp32.656 | Rp816.400 | |
| Rp28.620 | Rp2.862.000 | |
| Rp25.684 | Rp6.421.000 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409199
- BRHTS:
- 85334099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
