PS45L-R01FAR50KN

BI Technologies / TT Electronics
858-PS45L-R01FAR50KN
PS45L-R01FAR50KN

Mfr.:

Description:
Slide Potentiometers 50K ohm 20% Red Slide Potentiometer

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PSxxM / PSxxL
PCB Mount
Through Hole
Single Gang
45 mm
50 kOhms
125 mW (1/8 W)
150 VAC
20 %
Audio
60 mm
9 mm
7 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Molded
Illumination Colour: Red
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1040
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.