SPF10R0JLFTR
Images are for reference only
See Product Specifications
See Product Specifications
66-SPF10R0JLFTR
SPF10R0JLFTR
Mfr.:
Description:
Wirewound Resistors - Through Hole 10 OHM 5% 2W
Wirewound Resistors - Through Hole 10 OHM 5% 2W
Datasheet:
In Stock: 7.677
-
Stock:
-
7.677 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
50 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.087 | Rp30.087 | |
| Rp17.667 | Rp176.670 | |
| Rp15.851 | Rp396.275 | |
| Rp12.512 | Rp1.251.200 | |
| Rp10.714 | Rp2.678.500 | |
| Rp9.815 | Rp4.907.500 | |
| Rp7.155 | Rp7.155.000 | |
| Rp7.137 | Rp35.685.000 |
Datasheet
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
