194-044-9-001

B&K Precision
615-1944491
194-044-9-001

Mfr.:

Description:
Fuse Kits & Assortments

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.760 Rp135.760

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Fuse Kits & Assortments
RoHS:  
Fuse Kits and Assortments
194
Fuse Assortments
DMM 388 Fuse Pack
2 A
Brand: B&K Precision
Diameter: 6.3 mm
Fuse Type: Fast Blow
Length: 32 mm
Factory Pack Quantity: 4
Subcategory: Fuses
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
B&K PRECISION