2408

B&K Precision
615-2408
2408

Mfr.:

Description:
Digital Multimeters Mini-Pro Multimeter, w/Non-Contact Tester

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

B&K Precision 2703C
B&K Precision
Digital Multimeters Manual Ranging Tool Kit DMM

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Hand Held
0.012
4 Digit
70 V to 480 V
20 MOhms
2000
Brand: B&K Precision
Cable Type: North American Power Cord Included
Packaging: Bulk
Product Type: Multimeters
Series: 2408
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.