830C

B&K Precision
615-830C
830C

Mfr.:

Description:
Digital Multimeters Dual Display Capacitance Meter to 200 mF

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.026.518 Rp7.026.518

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
RoHS:  
LCR Meters
Hand Held
0.005
4 1/2 Digit
200 mF
11000
Auto
True RMS
Data Hold
Brand: B&K Precision
Cable Type: North American Power Cord Included
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B&K Precision 830C and 890C Capacitance Meters

B&K Precision 830C Capacitance Meter measures capacitance up to 200 mF; 890C measures up to 50 mF. The meters measure capacitance by applying a constant current that briefly charges, then discharges the connected capacitor. The 830C and 890C Capacitance Meters from B&K Precision feature USB interface, SCPI compliant commands for remote communication, and 11,000 count resolution.