BE2510

B&K Precision
615-BE2510
BE2510

Mfr.:

Description:
Wall Mount AC Adapters Replacement AC Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp972.338 Rp972.338

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Wall Mount AC Adapters
Included
North America
Fixed Plugs
100 VAC to 240 VAC
1 Output
9 VDC
4 A
Industrial
Barrel Connector
Barrel Plug
2510
Brand: B&K Precision
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
B&K PRECISION