34752000

BOPLA
883-34752000
34752000

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, BOS 752, MBKP, 9V, 157 X 84 X 30MM, ABS, RAL 9005

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp370.589 Rp370.589
Rp307.296 Rp1.536.480
Rp295.554 Rp2.955.540
Rp283.262 Rp7.081.550
Rp265.100 Rp13.255.000
Rp252.624 Rp25.262.400

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Miniature Cases – Industrial
Acrylonitrile Butadiene Styrene (ABS)
157 mm
84 mm
30 mm
BOS
Brand: BOPLA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909985