55620000

BOPLA
883-55620000
55620000

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures ENCLOSURE, NON VENTED,ULTRAMAS, 290 X 198 X 62MM, ABS, RL 7035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp755.488 Rp755.488
Rp666.877 Rp3.334.385
Rp622.296 Rp6.222.960
Rp611.289 Rp15.282.225
Rp600.098 Rp30.004.900
Rp591.292 Rp59.129.200
Rp577.899 Rp144.474.750
500 Quote

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
290.9 mm
198.9 mm
62.2 mm
IP40
Ultramas
Brand: BOPLA
Housing Colour: Gray (Light Gray)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.