AMG-SNAP-ID-W

Banner Engineering
778-AMG-SNAP-ID-W
AMG-SNAP-ID-W

Mfr.:

Description:
Gateways Asset Monitoring Gateway w/ WW Cell + CDS; LTE-M/NB-IOT Worldwide Cellular; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.655.594 Rp34.655.594

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Gateways
Brand: Banner Engineering
Product Type: Gateways
Series: AMG
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SNAP ID
Part # Aliases: 814794
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asset Monitoring Gateways with SNAP ID

Banner Engineering Asset Monitoring Gateways (AMG) feature SNAP ID that provides commissioning, monitoring, and alarms for up to 20 sensors. These gateways scan for individual sensors or converters and auto-detect model information, allowing engineers to assign and change Modbus server ID numbers to commission custom systems. The paired devices report relevant register data every 5 seconds, providing a quick path to data that Banner Engineering offers for SNAP SIGNAL® and Modbus-equipped sensors. The connected units can be grouped and renamed, and all relevant input registers can have threshold alarms assigned to them individually. The alarm statuses are indicated on-screen locally by color and mirrored by the light on the enclosures.