B-TL70-QP8

Banner Engineering
778-B-TL70-QP8
B-TL70-QP8

Mfr.:

Description:
Tower Light Modules TL70 Base Module; Supports 1-6 Modules; Voltage: 12-30 V dc; Environmental Rating: IP65; 150 mm (6 in) 8-pin M12 PVC Pigtail QD; Black Housing

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.229.182 Rp1.229.182

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Base Module
12 VDC to 30 VDC
70 mm
Black
Polycarbonate (PC)
IP65
TL70
Brand: Banner Engineering
Height: 47.5 mm
Input Type: Bimodal
Lamp Type: LED
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Quick Connect
Part # Aliases: 92229
Unit Weight: 199,580 g
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
8531900002
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.