BAMM.441SMSF

Banner Engineering
778-BAMM.441SMSF
BAMM.441SMSF

Mfr.:

Description:
Fibre Optic Sensors Diffuse Mode Bifurcated Glass Fiber 12 in long; 0.7 mm dia. Bundle; Stainless Steel Sheath Modified Special Ferrule; Right-Angle micro-miniature Sensing Tip

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.999.428 Rp3.999.428

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Diffuse Reflective
Brand: Banner Engineering
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Glass Fiber Sensors
Part # Aliases: 24371
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING