BENC-4

Banner Engineering
778-BENC-4
BENC-4

Mfr.:

Description:
Din Rail Mount Enclosures BENC-4 Enclosure; NEMA-4X rated corrosion-resistant enclosure; Supplied with DIN-35-70 track for easy mounting; Used with MAXI-AMP module or other control device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.274.904 Rp2.274.904

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Din Rail Mount Enclosures
Corrosion-Resistant General Enclosure
Polycarbonate (PC)
128 mm
88 mm
59 mm
IP55
4X
Brand: Banner Engineering
Cover Colour: Clear
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 26683
Unit Weight: 445,881 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING