BRT-THG-1-100

Banner Engineering
778-BRT-THG-1-100
BRT-THG-1-100

Mfr.:

Description:
Sensor Fixings & Accessories Retroreflective Tape: 25 mm by 2.5 m long; Reflectivity Factor: 0.7; Max. Temp.= 60 degrees C; Adhesive Back for mounting (0.06 m squared)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp953.992 Rp953.992

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Retroreflective Tape
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 26619
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919905010
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING