CSB-M831M831

Banner Engineering
778-CSB-M831M831
CSB-M831M831

Mfr.:

Description:
Specialised Cables Splitter M8M to M8F and M8F connectors; 3-pin, Non-Shielded, IP68, AWG 24; Black PUR cord, Straight Connectors; Trunk: 0.2 m; Branches: 0.2 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.513.402 Rp2.513.402

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter Cables
M8
3 Position
M8, M8
3 Position, 3 Position
200 mm
Male / Female
Black
CSB
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 77718
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.