D10DPFPQ5

Banner Engineering
778-D10DPFPQ5
D10DPFPQ5

Mfr.:

Description:
Fibre Optic Sensors D10DPFPQ5 6-PIN 6 IN M12 DUAL DISCRETE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.540.492 Rp5.540.492

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
PNP
Brand: Banner Engineering
Light Source: Visible Red LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail
Operating Supply Voltage: 12 VDC to 24 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 50 us
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Part # Aliases: 66314
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING