DB9P30

Banner Engineering
778-DB9P30
DB9P30

Mfr.:

Description:
D-Sub Cables Cordset: Double-Ended D-SUB; 9-pin Straight Female; 9-pin Straight Male; 9 m (29.53 ft) 9x24 Shielded Black PVC Jacket; PVC Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp935.646 Rp935.646

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: D-Sub Cables
D-Sub Double-Ended Cordset
D-Sub
9 Position
D-Sub
9 Position
Male / Female
9 m
Black
Shielded
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 67457
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING