DQ12AB6FF30

Banner Engineering
778-DQ12AB6FF30
DQ12AB6FF30

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field; Range: 30 mm; Input: 10-30 V dc; Output: LO (Light Operate) Bipolar: 1 NPN; 1 PNP; 2 m (6.5 ft) Cable; Black Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.164.828 Rp2.164.828

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
30 mm
Red LED
NPN/PNP-LO
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 23.1 mm
IP Rating: IP67
Length: 12.4 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 8 mm
Part # Aliases: 32107
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.