IVU2PRBB06

Banner Engineering
778-IVU2PRBB06
IVU2PRBB06

Mfr.:

Description:
Vision Sensors iVu PLUS BCR Gen2 Remote Sensor with Ethernet; Blue Ring Light and 6 mm lens; Requires power cordset and bracket; Ethernet and USB cordset optional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.884.204 Rp39.884.204

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Vision Sensors
iVu Plus BCR Gen2 Series Sensors
Grayscale
752 x 480 (0.3 MP)
Integrated
6 mm
10 VDC
30 VDC
Internal Lighting
Ethernet, RS-232
IP67
Thermoplastic (TP)
iVu
Brand: Banner Engineering
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Image Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 90942
Unit Weight: 675,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471608000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iVu Plus Sensors

Banner Engineering iVu Plus Sensors include barcode reader (BCR) Gen2 sensors and TG and color Gen2 image sensors. iVu Plus BCR sensors are an all-in-one solution with a barcode reader, controller, lens, and light, while the image sensors include a camera, controller, lens, and light. BCR sensors are highly capable 1D and 2D barcode readers, and they come in compact, rugged, IP67 housing with various integrated ring lights, including red, blue, green, white, infrared, and UV. These barcode sensors feature interchangeable lenses, including C-mount, for maximum application flexibility.