K30L2RGB7

Banner Engineering
778-K30L2RGB7
K30L2RGB7

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: K30L2 7-color RGB Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: Bimodal; Colors: Multicolor; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.687.832 Rp1.687.832

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Indicator Lights
Multicolor
Threaded
Cable
60 mA
10 VDC to 30 VDC
K30 PRO
Brand: Banner Engineering
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 802139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K30 Pro Programmable Multicolor Indicators

Banner Engineering K30 Pro Programmable Multicolor Indicators are 30mm multicolor touch devices with PICK-IQ™ and IO-Link technology options, offering advanced animation customization, LED control, and faster response speeds. IO-Link models give full access to color, flashing, rotating, and dimming settings, while the PICK-IQ models provide faster response speed and simplified programming to Modbus TRU communication. Output settings, including on and off delays, output function, and output state are also available with IO-Link. These indicators feature IEC IP67- and IP69K-rated protection and excellent immunity to false triggering by water spray, oils, and other foreign materials. Banner Engineering K30 Pro Indicators are suitable for dynamic operator interfaces, pick-to-light and manual assembly, error-proofing, and food and beverage applications.