K50PBLSQP

Banner Engineering
778-K50PBLSQP
K50PBLSQP

Mfr.:

Description:
Beacons K50 Pro with PICK-IQ Series: RGB Beacon Light: Perimeter View; 10-30 V dc; Polycarbonate; IP69K; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.027.090 Rp3.027.090

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K50 Pro
RGB
Base Mount
4-pin M12 Pigtail
10 VDC to 30 VDC
IP69K
With IO-Link, Perimeter View
Brand: Banner Engineering
Height: 29 mm
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 810835
Unit Weight: 150,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 Pro Beacons

Banner Engineering K50 Pro Beacons provide distinct indication for indoor and outdoor status-monitoring functions. K50 Pro Beacons include 50mm multicolor indicators with traditional discrete control supplemented by custom configurations in Banner’s Pro Editor software. The beacons also offer IO-Link communication for advanced animation customization and LED control or PICK-IQ® for faster response speeds over a Modbus network.