K50PCLKAQ

Banner Engineering
778-K50PCLKAQ
K50PCLKAQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial K50 Pro Compact Audible with IO-Link; 18-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: Bimodal; 5-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.476.710 Rp2.476.710

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Buzzers & Audio Indicators - Industrial
Indicators
M12
K50 PRO
Brand: Banner Engineering
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: 813587
Unit Weight: 100,720 g
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
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 Pro with Programmable Audible Indicator

Banner Engineering K50 Pro with Programmable Audible Indicator is a version of the K50 Pro 50mm Multicolor Indicators that includes a programmable audible indicator. The programmable audible indicator provides a distinct status indication and is available with Pro Editor software or IO-Link communication for additional versatility and customization. Banner Engineering K50 Pro Audible versions offer fourteen different tones with intensity, customization, and input control.