LCA130T5Q

Banner Engineering
778-LCA130T5Q
LCA130T5Q

Mfr.:

Description:
Tower Light Accessories LCA130T Andon Control Box: 5-Output; Voltage: 18-30 V dc; 5-Touch Control Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 23/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.237.926 Rp4.237.926

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Accessories
RoHS:  
LCA130T
Brand: Banner Engineering
IP Rating: IP65
Mounting Style: Wall Mount
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 813456
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

LCA130T Andon Light Control Boxes

Banner Engineering LCA130T Andon Light Control Boxes are integral capacitive-touch-button control boxes ideal for manually controlling lights with the press of a button. Banner LCA130T lets operators signal status and get the response quickly, improving throughput in manufacturing and fulfillment applications. Users can also utilize the integrated touch-and-hold capability to control flashing.