LEDBLA290XP6-PHQ

Banner Engineering
778-LEDBLA290XP6-PHQ
LEDBLA290XP6-PHQ

Mfr.:

Description:
Industrial Light Bars & Light Strips LINEAR ARRAY BLUE ACRYLIC 1 FT DIMMABLE ACT.HIGH

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.161.968 Rp22.161.968

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Bar Light
Blue
465 nm to 485 nm
316.5 mm
59.4 mm
5 VDC
24 VDC
410 lm
IP50
1 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 81801
Unit Weight: 816,466 g
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
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.