LEDGRV75PM

Banner Engineering
778-LEDGRV75PM
LEDGRV75PM

Mfr.:

Description:
Industrial Ring Lights VE Series Sealed IP67 Ring Light; Visible Green LED; 24 V dc; Polycarbonate Window; 3-pin M8 QD; Connects to VE Smart Camera; 75 mm Length

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.777.846 Rp13.777.846

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Green
525 nm
24 VDC
98 mm
450 lm
270 mA
IP67
3-Pin M8 QD
Body Style: Round
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806064
Unit Weight: 512,559 g
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
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.