LEDILA1160XD6-XQ

Banner Engineering
778-LEDILA1160XD6-XQ
LEDILA1160XD6-XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips Vision Light - 1160 mm Linear Array - IP50; 48 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.768.980 Rp75.768.980

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Bar Light
Infrared
850 nm
1189.5 mm
59.4 mm
5 VDC
24 VDC
IP50
4 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 14985
Unit Weight: 2,563 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000