LEDRLA435XD6-XQ

Banner Engineering
778-LEDRLA435XD6-XQ
LEDRLA435XD6-XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips Vision Light - 435 mm Linear Array - IP50; 18 High Intensity Red LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.371.946 Rp29.371.946

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Bar Light
Red
620 nm to 630 nm
462 mm
59.4 mm
5 VDC
24 VDC
825 lm
IP50
1.5 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 12824
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.