LEDWA62X62M

Banner Engineering
778-LEDWA62X62M
LEDWA62X62M

Mfr.:

Description:
Task Lighting PresencePLUS 62 x 62 mm Area Light; Visible White LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.962.164 Rp7.962.164

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Area Light
LED
White
24 VDC
66.7 mm
66.7 mm
14.7 mm
3-Pin M8 QD
Bracket
Carbon Steel
Brand: Banner Engineering
Current Rating: 200 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 73802
Unit Weight: 153,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99