LEDWB300X150PW2-XQ

Banner Engineering
778-LDWB300X150PW2XQ
LEDWB300X150PW2-XQ

Mfr.:

Description:
Industrial Backlights Vision Light - 300 x 150 mm Backlight IP67; Visible White LED - 24 V dc; Requires Cordset MQDC20xx-xxx

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.203.972 Rp49.203.972

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
White
6500 K
24 VDC
356.55 mm
180.1 mm
25.45 mm
2.2 A
IP67
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Life: 90000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 82644
Unit Weight: 349,266 g
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
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.