LEDWR80X80W

Banner Engineering
778-LEDWR80X80W
LEDWR80X80W

Mfr.:

Description:
Industrial Ring Lights PresencePLUS 80 X 80 mm Ring Light; Visible White LED 24 V dc; 2 m (6.5 ft) Cable with flying leads

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.364.918 Rp14.364.918

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
White
24 VDC
250 mA
Wire Lead
Body Style: Square
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 71101
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING