LEDWS50L11

Banner Engineering
778-LEDWS50L11
LEDWS50L11

Mfr.:

Description:
Task Lighting Vision Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: White; 11 Deg Lens; 2 m (6.5 ft) Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953.420 Rp4.953.420

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Spot Light
LED
White
5000 K to 8300 K
12 VDC
30 VDC
285 lm
IP67, IP69K
Wire Lead
Thread
Aluminum
Brand: Banner Engineering
Current Rating: 160 mA, 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 18738
Unit Weight: 249,476 g
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
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.