M12FTH3Q

Banner Engineering
778-M12FTH3Q
M12FTH3Q

Mfr.:

Description:
Humidity Sensors - Industrial Temperature and Humidity M12 Housing; Input: 3.6-5.5 V dc or 12-24 V dc; Sensor With Modbus RTU; RS-485 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.888.883 Rp5.888.883

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Humidity Sensors - Industrial
0 % to 100 %
2 %
0.1 %
RS-485
- 40 C to + 85 C
12 V to 24 V
Brand: Banner Engineering
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Barrel
Product Type: Industrial Humidity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 3.6 VDC
Part # Aliases: 25898
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING