MI9E

Banner Engineering
778-MI9E
MI9E

Mfr.:

Description:
Photoelectric Sensors MINI-BEAM NAMUR: Emitter; Range: 6 m; Input: 5-15 V dc; Output: Not Applicable NAMUR; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.219.866 Rp2.219.866

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
6 m
Infrared LED
Constant Current
Cable
2 m
5 VDC
15 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 30.7 mm
IP Rating: IP67
Length: 66 mm
Operating Supply Voltage: 5 VDC to 15 VDC
Product Type: Photoelectric Sensors
Series: MINI-BEAM DC
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.2 mm
Part # Aliases: 40141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.