P4C06SIM

778-P4C06SIM
P4C06SIM

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset Hirose to D-SUB Double Ended; 12-Pin Straight Female; 15-pin Straight Male Connectors with Shield; 2 m (6.56 ft) in Length; Black PVC Jacket, Nickel-Plated Brass Nut

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Receptacle
12 Position
DB15
15 Position
Female / Male
2 m (6.562 ft)
2 A
75 V
Black
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 75633
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8544429090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.