PPC06SHF

Banner Engineering
778-PPC06SHF
PPC06SHF

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset A-Code M12 to D-SUB Double Ended; 11-Pin Straight Female; 10-Pin Straight Male Connectors with Shield; 2 m (6.56 ft) in Length; Black PUR Jacket, 316 Stainless Steel Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.467.394 Rp3.467.394

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
11 Position
DB10
10 Position
Female / Male
A Coded
2 m (6.562 ft)
Black
Brand: Banner Engineering
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 83031
Unit Weight: 250,836 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8544429090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.