PPSIM-PT

Banner Engineering
778-PPSIM-PT
PPSIM-PT

Mfr.:

Description:
Interface Modules PresencePLUS P4 Sensor Interface Module; for PNP I/O; Terminal Strip for P4C_ cordset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338.400 Rp7.338.400

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interface Modules
Interface Modules
Sensor Interface Module
RS-232
10 V
30 V
0 C
+ 50 C
Brand: Banner Engineering
Dimensions: 137.6 mm x 49.5 mm x 86.4 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 75631
Unit Weight: 200,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING