Q40AW3FF400Q1

Banner Engineering
778-Q40AW3FF400Q1
Q40AW3FF400Q1

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM Q40 Series: Fixed Field; Range: 400 mm; Input: 20-250 V ac; Output: SPST Solid-state Light Operate; 4-pin Micro Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.944.390,00 Rp3.944.390,00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
400 mm
Infrared LED
Solid State Relay-LO/DO
Connector
Euro Style
4 Pin
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 82.5 mm
IP Rating: IP69K
Length: 40.1 mm
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 46 mm
Part # Aliases: 33387
Unit Weight: 152,498 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.