Q45AD9DLQ

Banner Engineering
778-Q45AD9DLQ
Q45AD9DLQ

Mfr.:

Description:
Photoelectric Sensors Q45 NAMUR: Diffuse; Range: 1 m; Input: 5-15 V dc; Output: NAMUR; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.669.200 Rp3.669.200

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
1 m
Infrared LED
Connector
M12
4 Pin
5 VDC
15 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 87.6 mm
IP Rating: IP67
Length: 44.5 mm
Operating Supply Voltage: 5 VDC to 15 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 54.1 mm
Part # Aliases: 37628
Unit Weight: 253,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.