Q5XKLAF10000-Q8

Banner Engineering
778-Q5XKLAF10000-Q8
Q5XKLAF10000-Q8

Mfr.:

Description:
Photoelectric Sensors Q5X Series: Laser Adjustable Field; Range: 50-10000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.392.866 Rp11.392.866

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression, Foreground Suppression
50 mm to 10 m
Red Laser
NPN/PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q5X
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812826
Unit Weight: 103,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

Q5X Photoelectric Sensors

Banner Engineering Q5X Photoelectric Sensors are high-power, multi-function laser sensors. These sensors solve the most challenging distance-based applications, even at acute angles. The Q5X sensors background-suppression laser is a powerful, problem-solving sensor in an industry-standard rectangular housing. These best-in-class laser sensors are available with ranges from 50mm to 10m, are easy to use, and provide reliable detection of the most challenging targets. The Q5X sensors are used in material handling, packaging, lumber and construction, and automotive.