RLS27PXRGBW1130SQP

Banner Engineering
778-RLS27PRGBW1130S
RLS27PXRGBW1130SQP

Mfr.:

Description:
Industrial Light Bars & Light Strips RLS27 Pro Light Strip: Clear Window; 1130 mm; 18-30 V dc; IP67 IP69K; RGBW; Non-Cascadable; 150 mm (6 in) 4-pin M12 Pigtail QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.694.860 Rp16.694.860

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Strip Light
Red, Gree, Blue, White
620 nm, 522 nm, 467 nm
18 VDC
30 VDC
IP67, IP69K
1.2 A
4-Pin M12 QD
Bracket
RLS27 PRO
Brand: Banner Engineering
Housing Material: Aluminium
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812738
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS27 Pro Rugged Strip Lights

Banner Engineering RLS27 Pro Rugged Strip Lights are programmable and highly efficient strip lights with superior environmental resistance. These RLS27 Pro strip lights with focused lenses provide close-range intensity and long-range visibility for easy viewing outside. The RLS27 series incorporates sturdy aluminum housing in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor applications like dock doors and fill stations. Banner Engineering RLS27 Pro Rugged Strip Lights provide protection against common car wash soaps, cleaning solutions, and other detergents. The lights are water-resistant and IP67/IP69K-rated and feature high-quality illumination and indication from RGBW LEDs. The RLS27 Pro strip lights are ideal for car wash, loading dock, and tank level indication applications.