S18AW3DL

Banner Engineering
778-S18AW3DL
S18AW3DL

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM S18 Series: Diffuse; Range: 300 mm; Input: 20-250 V ac; Output: SPST Solid-state Light Operate; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.981.368 Rp1.981.368

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
300 mm
Infrared LED
Solid State Relay-LO
Cable
2 m
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 85.3 mm
IP Rating: IP67, IP69K
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Series: S18
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: EZ-BEAM
Part # Aliases: 31302
Unit Weight: 151,772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S18 Series Photoelectric Sensors

Banner Engineering S18 Series Photoelectric Sensors feature EZ-beam technology with specially designed optics and electronics for reliable sensing without adjustments. The sensors are self-contained, fixed-field, infrared diffuse mode sensors with far-limit cutoff, which is a type of background suppression. High excess gain and fixed-field technology allow the components to detect low-reflectivity objects while ignoring background surfaces. The S18 EZ-beam series sensors feature a -40°C to 70°C operating temperature range, <1 microamp at 30VDC off-stage leakage current and a 20mA receiver current. These Epoxy encapsulated barrel-mount sensors are leakproof, rated NEMA 6P and IEC IP67 per IEC 60529.