S22AMTFBGHQP
Images are for reference only
See Product Specifications
See Product Specifications
778-S22AMTFBGHQP
S22AMTFBGHQP
Mfr.:
Description:
Touch Switches S22 Pro Touch Series: 2-color RGB Touch Sensor-FDA; Voltage: 10-30 V dc; Housing: Copolyester; IP67 IP69K; Output: Bipolar, NO, Momentary; Colors:Blue Green; 150 mm (6 in) 5-pin M12 PVC Pigtail QD
Touch Switches S22 Pro Touch Series: 2-color RGB Touch Sensor-FDA; Voltage: 10-30 V dc; Housing: Copolyester; IP67 IP69K; Output: Bipolar, NO, Momentary; Colors:Blue Green; 150 mm (6 in) 5-pin M12 PVC Pigtail QD
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.926.330 | Rp1.926.330 |
Compliance Codes
- USHTS:
- 8531200040
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
