SG-TL70-B-L

Banner Engineering
778-SG-TL70-B-L
SG-TL70-B-L

Mfr.:

Description:
Tower Light Modules TL70 Light Module; Color: Blue; Voltage: 12-30 V dc; Environmental Rating: IP65; Steady On/Flashing; Black Housing; Laser Etched BLUE 5 mm Height; Use with B-TL70- bases

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Light Module
Blue
12 VDC to 30 VDC
70 mm
Flashing, Steady
Black
Polycarbonate (PC)
IP65
TL70
Brand: Banner Engineering
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Style: Base Mount
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Part # Aliases: 94415
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.