SLM10B6QP

Banner Engineering
778-SLM10B6QP
SLM10B6QP

Mfr.:

Description:
Distance Sensors - Industrial SLM Series: Rugged Nickel-Plated Metal Fixed-Distance Slot Sensor; Slot Width: 10 mm; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 150 mm (6 in) M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.760.930 Rp3.760.930

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
10 mm
Opposed Emitter/Receiver
30 VDC
10 VDC
Thread
- 20 C
+ 60 C
Brand: Banner Engineering
Height: 80 mm
Length: 42 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 12 mm
Part # Aliases: 76580
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.